-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7251
|
Newark | 32Mb, Lp Sram, 2M X 16, 2.7 3.6V, 48Pin Tsop I (12 X 20Mm), 55Ns, Industrial Temp |Alliance Memory AS6C3216A-55TIN Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3800 / $22.1300 | Buy Now |
DISTI #
1450-1414-ND
|
DigiKey | IC SRAM 32MBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2245 In Stock |
|
$17.3990 / $23.4600 | Buy Now |
DISTI #
AS6C3216A-55TIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 32M-Bit 2M X 16 55ns 48-Pin TSOP-I Tray - Trays (Alt: AS6C3216A-55TIN) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 20 Weeks, 0 Days Container: Tray | 312 Factory Stock |
|
$22.5000 | Buy Now |
|
Future Electronics | SRAM Chip Async Single 3.3V 32M-Bit 2M X 16 55ns 48-Pin TSOP-I Tray RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Lead time: 20 Weeks Container: Tray | 156Tray |
|
$18.1500 | Buy Now |
DISTI #
AS6C3216A-55TIN
|
Avnet Silica | SRAM Chip Async Single 3.3V 32M-Bit 2M X 16 55ns 48-Pin TSOP-I Tray (Alt: AS6C3216A-55TIN) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 156 | 312 |
|
$21.3700 / $22.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS6C3216A-55TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C3216A-55TIN
Alliance Memory Inc
Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP1, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AS6C3216A-55TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C3216A-55TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62177EV30LL-55ZXI | Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Cypress Semiconductor | AS6C3216A-55TIN vs CY62177EV30LL-55ZXI |
AS6C3216-55TIN | Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 20 MM, GREEN, MO-142DD, TSOP1-48 | Alliance Memory Inc | AS6C3216A-55TIN vs AS6C3216-55TIN |
IS66WVE204816BLL-70TLI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PDSO48, TSOP1-48 | ABLIC Inc. | AS6C3216A-55TIN vs IS66WVE204816BLL-70TLI |
IS66WVE204816ALL-70TLI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PDSO48, TSOP1-48 | ABLIC Inc. | AS6C3216A-55TIN vs IS66WVE204816ALL-70TLI |
R1LV3216RSA-5SR | 2MX16 STANDARD SRAM, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | AS6C3216A-55TIN vs R1LV3216RSA-5SR |
R1LV3216RSA-7SR | 2MX16 STANDARD SRAM, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | AS6C3216A-55TIN vs R1LV3216RSA-7SR |
CY62177EV30LL-55ZXIT | Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Infineon Technologies AG | AS6C3216A-55TIN vs CY62177EV30LL-55ZXIT |
R1LV3216RSA-7SI | 2MX16 STANDARD SRAM, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | AS6C3216A-55TIN vs R1LV3216RSA-7SI |
CY62177EV30LL-55ZXI | Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Infineon Technologies AG | AS6C3216A-55TIN vs CY62177EV30LL-55ZXI |