Part Details for AS6C4008-55BIN by Alliance Memory Inc
Overview of AS6C4008-55BIN by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS6C4008-55BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7253
|
Newark | Lp Sram, 4Mb, 512K X 8, 2.7 5.5V, 36-Ball 6Mm X 8Mm Tfbga, 55Ns, Industrial Temp |Alliance Memory AS6C4008-55BIN Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $5.5000 | Buy Now |
DISTI #
1450-1177-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36TFBGA Min Qty: 480 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2712 | Buy Now |
DISTI #
AS6C4008-55BIN
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 36-Pin TF-BGA - Trays (Alt: AS6C4008-55BIN) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 960 Factory Stock |
|
$3.4450 / $4.2969 | Buy Now |
DISTI #
913-AS6C4008-55BIN
|
Mouser Electronics | SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM RoHS: Compliant | 0 |
|
$4.1800 / $5.4600 | Order Now |
|
Future Electronics | AS6C4008 Series 4 Mb (512 K x 8) 2.7 to 5.5 V 55 ns SMT Static RAM - TFBGA-36 RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 480 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$4.1800 / $4.9000 | Buy Now |
DISTI #
AS6C4008-55BIN
|
Avnet Silica | SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 36-Pin TF-BGA (Alt: AS6C4008-55BIN) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C4008-55BIN
AS6C4008-55BIN CAD Models
AS6C4008-55BIN Part Data Attributes
|
AS6C4008-55BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C4008-55BIN
Alliance Memory Inc
Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, ROHS COMPLIANT, TFBGA-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA36,6X8,30 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B36 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA36,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for AS6C4008-55BIN
This table gives cross-reference parts and alternative options found for AS6C4008-55BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C4008-55BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C4008-55ZIN | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, MS-024BA, TSOP2-32 | Alliance Memory Inc | AS6C4008-55BIN vs AS6C4008-55ZIN |
NMS64X8EVM30 | 8KX8 STANDARD SRAM, 30ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Texas Instruments | AS6C4008-55BIN vs NMS64X8EVM30 |