Part Details for AS6C4008-55TINTR by Alliance Memory Inc
Overview of AS6C4008-55TINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS6C4008-55TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7261
|
Newark | 4Mb, Lp Sram, 512K X 8, 2.7 5.5V, 32Pin Tsop I (8 X 20Mm), 55Ns, Industrial Temp, T&r |Alliance Memory AS6C4008-55TINTR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0000 / $5.2000 | Buy Now |
DISTI #
AS6C4008-55TINTR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32TSOP I Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8678 | Buy Now |
DISTI #
AS6C4008-55TINTR
|
Avnet Americas | SRAM Asynchronous Single 3.3V/5V 4Mbit 512k x 8 55ns 32-Pin TSOP-I T/R - Tape and Reel (Alt: AS6C4008-55TINTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$3.0875 / $3.4710 | Buy Now |
DISTI #
913-AS6C4008-55TINTR
|
Mouser Electronics | SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
|
Future Electronics | AS6C4008 Series 4-Mbit (512 K x 8) 2.7 - 5.5 V 55 ns CMOS SRAM - TSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
DISTI #
AS6C4008-55TINTR
|
Avnet Silica | SRAM Asynchronous Single 3.3V/5V 4Mbit 512k x 8 55ns 32-Pin TSOP-I T/R (Alt: AS6C4008-55TINTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C4008-55TINTR
AS6C4008-55TINTR CAD Models
AS6C4008-55TINTR Part Data Attributes
|
AS6C4008-55TINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C4008-55TINTR
Alliance Memory Inc
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSSOP, TSSOP32,.8,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.06 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |