Part Details for AS7C1024-15TC by Alliance Semiconductor Corporation
Overview of AS7C1024-15TC by Alliance Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5315TC-105XGBD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD | |
5315TC-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-374XGBD | Coilcraft Inc | General Purpose Inductor, 370uH, 2%, 1 Element, SMD |
Price & Stock for AS7C1024-15TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP | 80 |
|
$6.0680 / $9.8400 | Buy Now |
Part Details for AS7C1024-15TC
AS7C1024-15TC CAD Models
AS7C1024-15TC Part Data Attributes
|
AS7C1024-15TC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C1024-15TC
Alliance Semiconductor Corporation
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AS7C1024-15TC
This table gives cross-reference parts and alternative options found for AS7C1024-15TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1024-15TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C109-15ZCT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | AS7C1024-15TC vs CY7C109-15ZCT |
CY7C109BN-15ZXC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | AS7C1024-15TC vs CY7C109BN-15ZXC |
IS61C1024L-15TI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Integrated Silicon Solution Inc | AS7C1024-15TC vs IS61C1024L-15TI |
CY7C109-15ZI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | AS7C1024-15TC vs CY7C109-15ZI |
AS7C1024B-15TC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Alliance Semiconductor Corporation | AS7C1024-15TC vs AS7C1024B-15TC |
CY7C109-15ZC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | AS7C1024-15TC vs CY7C109-15ZC |
CY7C109B-15ZCT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | AS7C1024-15TC vs CY7C109B-15ZCT |
IS61C1024-15T | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Integrated Silicon Solution Inc | AS7C1024-15TC vs IS61C1024-15T |
AS7C1024B-15TIN | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Alliance Semiconductor Corporation | AS7C1024-15TC vs AS7C1024B-15TIN |
CY7C109B-15ZI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | AS7C1024-15TC vs CY7C109B-15ZI |