Memory
AS7C1026-12JC
Description: Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44

Overview of AS7C1026-12JC by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AS7C1026-12JC by Alliance Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Static RAM, 64Kx16, 44 Pin, Plastic, SOJ 64
  • 1 $4.1700
  • 3 $2.7800
  • 10 $2.0850
$2.0850 / $4.1700 Buy Now
Quest Components Static RAM, 64Kx16, 44 Pin, Plastic, SOJ 31
  • 1 $4.0000
  • 9 $2.5000
  • 31 $2.2000
$2.2000 / $4.0000 Buy Now
Quest Components Static RAM, 64Kx16, 44 Pin, Plastic, SOJ 7
  • 1 $5.2500
  • 3 $3.5000
  • 8 $2.6250
$2.6250 / $5.2500 Buy Now

CAD Models for AS7C1026-12JC by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C1026-12JC by Alliance Semiconductor Corporation

AS7C1026-12JC
Alliance Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J44
JESD-609 Code
e0
Length
28.58 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ44,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Standby Current-Max
0.001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. AS7C1026-12JC
    Alliance Semiconductor Corporation
    Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
    VS

Alternate Parts for AS7C1026-12JC

This table gives cross-reference parts and alternative options found for AS7C1026-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1026-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1021B-12VXCT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor AS7C1026-12JC vs CY7C1021B-12VXCT
CY7C1021BN-12VXIT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor AS7C1026-12JC vs CY7C1021BN-12VXIT
CY7C1021B-12VCT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor AS7C1026-12JC vs CY7C1021B-12VCT
CY7C1021D-12VXI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor AS7C1026-12JC vs CY7C1021D-12VXI
K6R1016C1C-JL12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor AS7C1026-12JC vs K6R1016C1C-JL12
K6R1016C1C-JP12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor AS7C1026-12JC vs K6R1016C1C-JP12
K6R1016C1A-JC12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor AS7C1026-12JC vs K6R1016C1A-JC12
CY7C1021B-12VXC Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor AS7C1026-12JC vs CY7C1021B-12VXC
CY7C1021BL-12VCT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor AS7C1026-12JC vs CY7C1021BL-12VCT
K6R1016C1A-JI12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor AS7C1026-12JC vs K6R1016C1A-JI12
Part Number Description Manufacturer Compare
CY7C1021B-12VXCT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor AS7C1026-12JC vs CY7C1021B-12VXCT
K6R1016C1A-JI12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor AS7C1026-12JC vs K6R1016C1A-JI12
IDT71016S12YI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc AS7C1026-12JC vs IDT71016S12YI
CY7C1021D-12VXI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor AS7C1026-12JC vs CY7C1021D-12VXI
71016S12YI8 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc AS7C1026-12JC vs 71016S12YI8
KM6161002BJ-12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor AS7C1026-12JC vs KM6161002BJ-12
CY7C1021B-12VCT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor AS7C1026-12JC vs CY7C1021B-12VCT
CY7C1021BN-12VCT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor AS7C1026-12JC vs CY7C1021BN-12VCT
CY7C1021D-12VXC Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor AS7C1026-12JC vs CY7C1021D-12VXC
CY7C1021B-12VXIT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor AS7C1026-12JC vs CY7C1021B-12VXIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C1026-12JC by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C1026-12JC by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS7C1026-12JC would you like to use for your alert(s)?
  • Please alert me when AS7C1026-12JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C1026-12JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C1026-12JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C1026-12JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C1026-12JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C1026-12JC by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: