Part Details for AS7C1028-12JC by Alliance Semiconductor Corporation
Overview of AS7C1028-12JC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AS7C1028-12JC
AS7C1028-12JC CAD Models
AS7C1028-12JC Part Data Attributes
|
AS7C1028-12JC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C1028-12JC
Alliance Semiconductor Corporation
Standard SRAM, 256KX4, 12ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.44 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for AS7C1028-12JC
This table gives cross-reference parts and alternative options found for AS7C1028-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1028-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH521002CK-25 | Standard SRAM, 256KX4, 25ns, CMOS, PDSO28, SOJ-28 | Sharp Corp | AS7C1028-12JC vs LH521002CK-25 |
MCM6229BBXJ25 | 256KX4 STANDARD SRAM, 25ns, PDSO28, 0.400 INCH, SOJ-28 | Motorola Mobility LLC | AS7C1028-12JC vs MCM6229BBXJ25 |
MT5LC1005DJ-20LTR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | AS7C1028-12JC vs MT5LC1005DJ-20LTR |
M5M51004BJ-35V | Standard SRAM, 256KX4, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | AS7C1028-12JC vs M5M51004BJ-35V |
PDM31028SA20TSOITR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | AS7C1028-12JC vs PDM31028SA20TSOITR |
EDI84256CS20NI | Standard SRAM, 256KX4, 20ns, CMOS, CDSO28, | Electronic Designs Inc | AS7C1028-12JC vs EDI84256CS20NI |
MSM4256KM-25 | Standard SRAM, 256KX4, 25ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | AS7C1028-12JC vs MSM4256KM-25 |
EDI84256LPS25LM | Standard SRAM, 256KX4, 25ns, CMOS, CDSO28, | Electronic Designs Inc | AS7C1028-12JC vs EDI84256LPS25LM |
PDM31028S20TITY | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | AS7C1028-12JC vs PDM31028S20TITY |
PDM41028SA15TSOTR | Standard SRAM, 256KX4, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | AS7C1028-12JC vs PDM41028SA15TSOTR |