Part Details for AS7C251MNTD18A-225TQI by Alliance Semiconductor Corporation
Overview of AS7C251MNTD18A-225TQI by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for AS7C251MNTD18A-225TQI
AS7C251MNTD18A-225TQI CAD Models
AS7C251MNTD18A-225TQI Part Data Attributes:
|
AS7C251MNTD18A-225TQI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C251MNTD18A-225TQI
Alliance Semiconductor Corporation
ZBT SRAM, 1MX18, 6.9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.9 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.65 V | |
Supply Voltage-Min (Vsup) | 2.35 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS7C251MNTD18A-225TQI
This table gives cross-reference parts and alternative options found for AS7C251MNTD18A-225TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C251MNTD18A-225TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LPS12836A-250B2 | 128KX36 CACHE SRAM, 2.6ns, PBGA119, 22 X 14 MM, PLASTIC, MS-028, BGA-119 | ABLIC Inc. | AS7C251MNTD18A-225TQI vs IS61LPS12836A-250B2 |
AS7C331MFT18A-10TQIN | Standard SRAM, 1MX18, 10ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | AS7C251MNTD18A-225TQI vs AS7C331MFT18A-10TQIN |
MT55L256V18P1B-10IT | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | AS7C251MNTD18A-225TQI vs MT55L256V18P1B-10IT |
MT55L128V36P1B-6 | ZBT SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | AS7C251MNTD18A-225TQI vs MT55L128V36P1B-6 |
MT55L256V18F1B-11 | ZBT SRAM, 256KX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | AS7C251MNTD18A-225TQI vs MT55L256V18F1B-11 |
AS7C251MPFS18A-166TQC | Standard SRAM, 1MX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C251MNTD18A-225TQI vs AS7C251MPFS18A-166TQC |
HM67S18258BP-6 | Standard SRAM, 256KX18, 6ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Hitachi Ltd | AS7C251MNTD18A-225TQI vs HM67S18258BP-6 |
AS7C331MPFD18A-100BI | Standard SRAM, 1MX18, 4ns, CMOS, PBGA119, BGA-119 | Alliance Semiconductor Corporation | AS7C251MNTD18A-225TQI vs AS7C331MPFD18A-100BI |
IS61LPS12836A-200B2I | 128KX36 CACHE SRAM, 3.1ns, PBGA119, 22 X 14 MM, PLASTIC, MS-028, BGA-119 | ABLIC Inc. | AS7C251MNTD18A-225TQI vs IS61LPS12836A-200B2I |
MCM69R820CZP6 | 256KX18 LATE-WRITE SRAM, 3ns, PBGA119, 14 X 22, 1.27 MM PITCH, PLASTIC, BGA-119 | Freescale Semiconductor | AS7C251MNTD18A-225TQI vs MCM69R820CZP6 |