Part Details for AS7C25512NTF36A-85TQCN by Alliance Semiconductor Corporation
Overview of AS7C25512NTF36A-85TQCN by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C25512NTF36A-85TQCN
AS7C25512NTF36A-85TQCN CAD Models
AS7C25512NTF36A-85TQCN Part Data Attributes:
|
AS7C25512NTF36A-85TQCN
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C25512NTF36A-85TQCN
Alliance Semiconductor Corporation
ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS7C25512NTF36A-85TQCN
This table gives cross-reference parts and alternative options found for AS7C25512NTF36A-85TQCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C25512NTF36A-85TQCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM66WP36513FP-85 | 512KX36 ZBT SRAM, 8.5ns, PQFP100, LQFP-100 | Renesas Electronics Corporation | AS7C25512NTF36A-85TQCN vs HM66WP36513FP-85 |
AS7C25512NTF36A-85TQC | ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C25512NTF36A-85TQCN vs AS7C25512NTF36A-85TQC |
AS7C25512NTF36A-85TQCN | ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | AS7C25512NTF36A-85TQCN vs AS7C25512NTF36A-85TQCN |
HM66WP36513FP-85 | ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, LQFP-100 | Hitachi Ltd | AS7C25512NTF36A-85TQCN vs HM66WP36513FP-85 |
AS7C25512NTF36A-85TQC | ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | AS7C25512NTF36A-85TQCN vs AS7C25512NTF36A-85TQC |
AS7C25512NTF36A-85TQI | ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C25512NTF36A-85TQCN vs AS7C25512NTF36A-85TQI |
AS7C25512NTF36A-85TQIN | ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | AS7C25512NTF36A-85TQCN vs AS7C25512NTF36A-85TQIN |
AS7C25512NTF36A-85TQI | ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | AS7C25512NTF36A-85TQCN vs AS7C25512NTF36A-85TQI |