Part Details for AS7C31024-15JI by Alliance Memory Inc
Overview of AS7C31024-15JI by Alliance Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C31024-15JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1391 |
|
RFQ |
Part Details for AS7C31024-15JI
AS7C31024-15JI CAD Models
AS7C31024-15JI Part Data Attributes
|
AS7C31024-15JI
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31024-15JI
Alliance Memory Inc
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C31024-15JI
This table gives cross-reference parts and alternative options found for AS7C31024-15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31024-15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6926WJ15R | 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | AS7C31024-15JI vs MCM6926WJ15R |
PDM31034SA15SOITR | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | IXYS Corporation | AS7C31024-15JI vs PDM31034SA15SOITR |
K6R1008V1C-JI15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | AS7C31024-15JI vs K6R1008V1C-JI15 |
CY7C1019CV33-15VXC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | Cypress Semiconductor | AS7C31024-15JI vs CY7C1019CV33-15VXC |
IDT71V124HSA15YGI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C31024-15JI vs IDT71V124HSA15YGI |
CY7C1019V33L-15VC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | AS7C31024-15JI vs CY7C1019V33L-15VC |
PDM31034SA15SOI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | IXYS Corporation | AS7C31024-15JI vs PDM31034SA15SOI |
PDM31034SA15SOA | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C31024-15JI vs PDM31034SA15SOA |
K6R1008V1A-JI15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | AS7C31024-15JI vs K6R1008V1A-JI15 |
IDT71V124SA15YG8 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C31024-15JI vs IDT71V124SA15YG8 |