Datasheets
AS7C31024B-12JCNTR by: Alliance Memory Inc

Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32

Part Details for AS7C31024B-12JCNTR by Alliance Memory Inc

Overview of AS7C31024B-12JCNTR by Alliance Memory Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AS7C31024B-12JCNTR

Part # Distributor Description Stock Price Buy
DISTI # 85AK7424
Newark 1Mb, Sram, 128K X 8, 3.3V, 32Pin 400 Mil Soj, 12Ns, Commercial Temp, B Die, T&r |Alliance Memory AS7C31024B-12JCNTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $4.6000
  • 5,000 $4.4000
$4.4000 / $4.6000 Buy Now
DISTI # AS7C31024B-12JCNTR-ND
DigiKey IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $3.5986
$3.5986 Buy Now
DISTI # AS7C31024B-12JCNTR
Avnet Americas SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 12ns 32-Pin SOJ - Tape and Reel (Alt: AS7C31024B-12JCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 1000 Factory Stock
  • 1,000 $3.0705
  • 2,000 $3.0245
  • 4,000 $2.9670
  • 6,000 $2.7500
  • 8,000 $2.7170
$2.7170 / $3.0705 Buy Now
DISTI # 913-AS7C31024B12JCNT
Mouser Electronics SRAM 1M, 3.3V, 12ns, FAST 128K x 8 Asynch SRAM RoHS: Compliant 0
  • 1,000 $3.4900
  • 2,000 $3.3200
$3.3200 / $3.4900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,000 $2.8800
$2.8800 Buy Now
Karl Kruse GmbH & Co KG 1Mb SRAM 128K x 8 3.3V 32pin 400 mil SOJ 12ns Commercial Temp T&R Corner Power 1000
RFQ

Part Details for AS7C31024B-12JCNTR

AS7C31024B-12JCNTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AS7C31024B-12JCNTR Part Data Attributes

AS7C31024B-12JCNTR Alliance Memory Inc
Buy Now Datasheet
Compare Parts:
AS7C31024B-12JCNTR Alliance Memory Inc Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ALLIANCE MEMORY INC
Part Package Code SOJ
Package Description 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32
Pin Count 32
Reach Compliance Code compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 12 ns
JESD-30 Code R-PDSO-J32
JESD-609 Code e3/e6
Length 20.955 mm
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX8
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Seated Height-Max 3.683 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for AS7C31024B-12JCNTR

This table gives cross-reference parts and alternative options found for AS7C31024B-12JCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31024B-12JCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AS5LC1008DJ-12L/IT Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, SOP-32 Micross Components AS7C31024B-12JCNTR vs AS5LC1008DJ-12L/IT
AS5LC1008DGCR-12L/IT Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 Micross Components AS7C31024B-12JCNTR vs AS5LC1008DGCR-12L/IT
AS5LC1008DGC-12L/XT Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 Micross Components AS7C31024B-12JCNTR vs AS5LC1008DGC-12L/XT
AS7C31024B-12JCN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32 Alliance Memory Inc AS7C31024B-12JCNTR vs AS7C31024B-12JCN
AS7C31025B-12TJIN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 Alliance Memory Inc AS7C31024B-12JCNTR vs AS7C31025B-12TJIN
AS7C31024B-12TJCNTR Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32 Alliance Memory Inc AS7C31024B-12JCNTR vs AS7C31024B-12TJCNTR
AS7C31025B-12TJINTR Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 Alliance Memory Inc AS7C31024B-12JCNTR vs AS7C31025B-12TJINTR

AS7C31024B-12JCNTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C31024B-12JCNTR by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C31024B-12JCNTR by Alliance Memory Inc

Select Manufacturer
Which Manufacturer of AS7C31024B-12JCNTR would you like to use for your alert(s)?
  • Please alert me when AS7C31024B-12JCNTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C31024B-12JCNTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C31024B-12JCNTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C31024B-12JCNTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C31024B-12JCNTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C31024B-12JCNTR by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: