Part Details for AS7C31026B-12TI by Alliance Semiconductor Corporation
Overview of AS7C31026B-12TI by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AS7C31026B-12TI
AS7C31026B-12TI CAD Models
AS7C31026B-12TI Part Data Attributes
|
AS7C31026B-12TI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C31026B-12TI
Alliance Semiconductor Corporation
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C31026B-12TI
This table gives cross-reference parts and alternative options found for AS7C31026B-12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31026B-12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021CV33-12ZI | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C31026B-12TI vs CY7C1021CV33-12ZI |
IS61LV6416-12T | 64KX16 STANDARD SRAM, 12ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | AS7C31026B-12TI vs IS61LV6416-12T |
CY7C1021CV33-12ZI | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | AS7C31026B-12TI vs CY7C1021CV33-12ZI |
KM616V1002BT-12 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | AS7C31026B-12TI vs KM616V1002BT-12 |
K6R1016V1C-TI12 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | AS7C31026B-12TI vs K6R1016V1C-TI12 |
AS7C31026B-12TCNTR | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AS7C31026B-12TI vs AS7C31026B-12TCNTR |
AS7C31026B-12TC | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 | Alliance Memory Inc | AS7C31026B-12TI vs AS7C31026B-12TC |
K6R1016V1B-TC12 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | AS7C31026B-12TI vs K6R1016V1B-TC12 |
GS71116AGP-12IT | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | AS7C31026B-12TI vs GS71116AGP-12IT |
CY7C1021CV33-12ZC | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C31026B-12TI vs CY7C1021CV33-12ZC |