Part Details for AS7C31026C-12JIN by Alliance Memory Inc
Overview of AS7C31026C-12JIN by Alliance Memory Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS7C31026C-12JIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9136
|
Newark | Sram, 1Mb, 64K X 16, 3.3V, 44Pin 400 Mil Soj, 12Ns, Industrial Temp, C Die |Alliance Memory AS7C31026C-12JIN RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $6.3500 | Buy Now |
DISTI #
AS7C31026C-12JIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 44-Pin SOJ - Rail/Tube (Alt: AS7C31026C-12JIN) RoHS: Compliant Min Qty: 260 Package Multiple: 26 Container: Tube | 7910 Factory Stock |
|
$3.6433 / $3.9383 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 26 Lead time: 45 Weeks Container: Tube | 0Tube |
|
$3.6900 | Buy Now |
|
Karl Kruse GmbH & Co KG | SRAM 1Mb 64K x 16 3.3V 44pin 400 mil SOJ 12ns Industrial Temp | 7910 |
|
RFQ |
Part Details for AS7C31026C-12JIN
AS7C31026C-12JIN CAD Models
AS7C31026C-12JIN Part Data Attributes
|
AS7C31026C-12JIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31026C-12JIN
Alliance Memory Inc
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, LEAD FREE, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e3/e6 | |
Length | 28.575 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for AS7C31026C-12JIN
This table gives cross-reference parts and alternative options found for AS7C31026C-12JIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31026C-12JIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C31026B-12JCNTR | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | Alliance Memory Inc | AS7C31026C-12JIN vs AS7C31026B-12JCNTR |