Part Details for AS7C33512NTD32A-133TQI by Alliance Semiconductor Corporation
Overview of AS7C33512NTD32A-133TQI by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for AS7C33512NTD32A-133TQI
AS7C33512NTD32A-133TQI CAD Models
AS7C33512NTD32A-133TQI Part Data Attributes
|
AS7C33512NTD32A-133TQI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C33512NTD32A-133TQI
Alliance Semiconductor Corporation
ZBT SRAM, 512KX32, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS7C33512NTD32A-133TQI
This table gives cross-reference parts and alternative options found for AS7C33512NTD32A-133TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33512NTD32A-133TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C25512PFS32A-133TQCN | Standard SRAM, 512KX32, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | AS7C33512NTD32A-133TQI vs AS7C25512PFS32A-133TQCN |
MT58L512Y32PT-5 | Cache SRAM, 512KX32, 3.1ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33512NTD32A-133TQI vs MT58L512Y32PT-5 |
AS7C25512PFS32A-250TQC | Standard SRAM, 512KX32, 6.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C33512NTD32A-133TQI vs AS7C25512PFS32A-250TQC |
AS7C25512FT32A-75TQIN | Standard SRAM, 512KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | AS7C33512NTD32A-133TQI vs AS7C25512FT32A-75TQIN |
AS7C33512PFS32A-166TQIN | Standard SRAM, 512KX32, 3.4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | AS7C33512NTD32A-133TQI vs AS7C33512PFS32A-166TQIN |
AS7C25512NTF32A-75TQCN | ZBT SRAM, 512KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | AS7C33512NTD32A-133TQI vs AS7C25512NTF32A-75TQCN |
AS7C33512PFS32A-133TQI | Standard SRAM, 512KX32, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C33512NTD32A-133TQI vs AS7C33512PFS32A-133TQI |
MT55V512V32PT-10 | ZBT SRAM, 512KX32, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33512NTD32A-133TQI vs MT55V512V32PT-10 |
MT58V512V32PT-6 | Cache SRAM, 512KX32, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33512NTD32A-133TQI vs MT58V512V32PT-6 |
AS7C25512FT32A-75TQC | Standard SRAM, 512KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C33512NTD32A-133TQI vs AS7C25512FT32A-75TQC |