Part Details for AS7C34096A-10JC by Alliance Semiconductor Corporation
Overview of AS7C34096A-10JC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H10J/C | Rochester Electronics LLC | 54H10 - NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50110JC-52 | Renesas Electronics Corporation | Digital Quadrature Tuner |
Part Details for AS7C34096A-10JC
AS7C34096A-10JC CAD Models
AS7C34096A-10JC Part Data Attributes
|
AS7C34096A-10JC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C34096A-10JC
Alliance Semiconductor Corporation
Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, SOJ-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ36,.44 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e0 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34096A-10JC
This table gives cross-reference parts and alternative options found for AS7C34096A-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34096A-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LV5128AL-10KLI-TR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, PLASTIC, MS-027, SOJ-36 | Integrated Silicon Solution Inc | AS7C34096A-10JC vs IS61LV5128AL-10KLI-TR |
IDT71V424S10YG8 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-36 | Integrated Device Technology Inc | AS7C34096A-10JC vs IDT71V424S10YG8 |
PDM31096SA10SOTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | IXYS Corporation | AS7C34096A-10JC vs PDM31096SA10SOTR |
PDM31096SA10SO | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | IXYS Corporation | AS7C34096A-10JC vs PDM31096SA10SO |
MCM6946YJ10R | Standard SRAM, 512KX8, 10ns, BICMOS, PDSO36, 0.400 INCH, SOJ-36 | Motorola Semiconductor Products | AS7C34096A-10JC vs MCM6946YJ10R |
71V424S10YG8 | SOJ-36, Reel | Integrated Device Technology Inc | AS7C34096A-10JC vs 71V424S10YG8 |
IDT71V424S10YI | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Device Technology Inc | AS7C34096A-10JC vs IDT71V424S10YI |
71V424S10YI8 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Device Technology Inc | AS7C34096A-10JC vs 71V424S10YI8 |
IS61LV5128-10K | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Silicon Solution Inc | AS7C34096A-10JC vs IS61LV5128-10K |
AS7C34096A-10JIN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Semiconductor Corporation | AS7C34096A-10JC vs AS7C34096A-10JIN |