Part Details for AS7C34096A-10TC by Alliance Memory Inc
Overview of AS7C34096A-10TC by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C34096A-10TC
AS7C34096A-10TC CAD Models
AS7C34096A-10TC Part Data Attributes
|
AS7C34096A-10TC
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34096A-10TC
Alliance Memory Inc
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34096A-10TC
This table gives cross-reference parts and alternative options found for AS7C34096A-10TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34096A-10TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1049CV33-10ZIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C34096A-10TC vs CY7C1049CV33-10ZIT |
CY7C1049CV33-10ZCT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C34096A-10TC vs CY7C1049CV33-10ZCT |
IS64WV5128EDBLL-10CTLA1 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | AS7C34096A-10TC vs IS64WV5128EDBLL-10CTLA1 |
71V424S10PHGI8 | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel | Renesas Electronics Corporation | AS7C34096A-10TC vs 71V424S10PHGI8 |
CY7C1049CV33-10ZXIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | AS7C34096A-10TC vs CY7C1049CV33-10ZXIT |
IDT71V424L10PH | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | AS7C34096A-10TC vs IDT71V424L10PH |
PDM31096SA10TTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44 | Paradigm Technology Inc | AS7C34096A-10TC vs PDM31096SA10TTR |
GS74108ATP-10I | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | AS7C34096A-10TC vs GS74108ATP-10I |
CY7C1049G30-10ZSXIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C34096A-10TC vs CY7C1049G30-10ZSXIT |
M5M54R08ATP-10 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mitsubishi Electric | AS7C34096A-10TC vs M5M54R08ATP-10 |