Part Details for AS7C34098A-12TCN by Alliance Memory Inc
Overview of AS7C34098A-12TCN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C34098A-12TCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7616
|
Newark | 4Mb, Sram, 256K X 16, 3.3V, 44Pin Tsop Ii, 12Ns, Commercial Temp, A Die |Alliance Memory AS7C34098A-12TCN Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $6.1300 | Buy Now |
DISTI #
AS7C34098A-12TCN-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP2 Min Qty: 135 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7408 | Buy Now |
DISTI #
AS7C34098A-12TCN
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 12ns 44-Pin TSOP-II - Trays (Alt: AS7C34098A-12TCN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 19931 Factory Stock |
|
$3.7050 / $4.4531 | Buy Now |
DISTI #
913-AS7C34098A-12TCN
|
Mouser Electronics | SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray RoHS: Compliant | 81 |
|
$4.4200 / $5.7700 | Buy Now |
|
Future Electronics | AS7C34098A Series 4 Mb (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP II-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks Container: Tray | 190Tray |
|
$3.7500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
AS7C34098A-12TCN
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 12ns 44-Pin TSOP-II (Alt: AS7C34098A-12TCN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | AS7C34098A Series 4 Mb (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP II-44 RoHS: Compliant Min Qty: 1 Package Multiple: 135 | 270 |
|
$4.4300 | Buy Now |
Part Details for AS7C34098A-12TCN
AS7C34098A-12TCN CAD Models
AS7C34098A-12TCN Part Data Attributes
|
AS7C34098A-12TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34098A-12TCN
Alliance Memory Inc
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for AS7C34098A-12TCN
This table gives cross-reference parts and alternative options found for AS7C34098A-12TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098A-12TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V416YL12PH8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | AS7C34098A-12TCN vs IDT71V416YL12PH8 |
AS7C34098A-12TC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | AS7C34098A-12TCN vs AS7C34098A-12TC |
KM616V4002BT-12 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | AS7C34098A-12TCN vs KM616V4002BT-12 |
CY7C1041BV33L-12ZC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C34098A-12TCN vs CY7C1041BV33L-12ZC |
IS64LV25616AL-12TA3 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | AS7C34098A-12TCN vs IS64LV25616AL-12TA3 |
IDT71V416S12PHG8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | AS7C34098A-12TCN vs IDT71V416S12PHG8 |
CY7C1041BNV33L-12ZCT | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C34098A-12TCN vs CY7C1041BNV33L-12ZCT |
UPD444016LG5-A12-7JF-A | 256KX16 STANDARD SRAM, 12ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | AS7C34098A-12TCN vs UPD444016LG5-A12-7JF-A |
AS7C34098A-12TI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | AS7C34098A-12TCN vs AS7C34098A-12TI |
CY7C1041BV33-12ZC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | AS7C34098A-12TCN vs CY7C1041BV33-12ZC |