Part Details for AS7C34098B-10TIN by Alliance Memory Inc
Overview of AS7C34098B-10TIN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C34098B-10TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7643
|
Newark | 4Mb, Sram, 256K X 16, 3.3V, 44Pin Tsop Ii, 10Ns, Industrial Temp, B Die |Alliance Memory AS7C34098B-10TIN Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $6.5600 | Buy Now |
DISTI #
AS7C34098B-10TIN-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP2 Min Qty: 135 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0735 | Buy Now |
DISTI #
AS7C34098B-10TIN
|
Avnet Americas | SRAM 4M 2.7V 10ns FAST 256Kx16 Asynch SRAM - Trays (Alt: AS7C34098B-10TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.9650 / $4.7656 | Buy Now |
DISTI #
913-AS7C34098B-10TIN
|
Mouser Electronics | SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, (B-die), Industrial Temp - Tray RoHS: Compliant | 167 |
|
$4.4000 / $6.1700 | Buy Now |
|
Future Electronics | AS7C34098B Series 4 Mb (256 k x 16) CMOS Static Random Access Memory - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.4600 | Buy Now |
DISTI #
AS7C34098B-10TIN
|
TME | IC: SRAM memory, 4MbSRAM, 256kx16bit, 2.7÷3.6V, 10ns, TSOP44 II Min Qty: 1 | 0 |
|
$4.6400 / $5.5600 | RFQ |
DISTI #
AS7C34098B-10TIN
|
Avnet Silica | SRAM 4M 2.7V 10ns FAST 256Kx16 Asynch SRAM (Alt: AS7C34098B-10TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C34098B-10TIN
AS7C34098B-10TIN CAD Models
AS7C34098B-10TIN Part Data Attributes
|
AS7C34098B-10TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34098B-10TIN
Alliance Memory Inc
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34098B-10TIN
This table gives cross-reference parts and alternative options found for AS7C34098B-10TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098B-10TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.