Part Details for AS7C3513B-15TIN by Alliance Semiconductor Corporation
Overview of AS7C3513B-15TIN by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C3513B-15TIN
AS7C3513B-15TIN CAD Models
AS7C3513B-15TIN Part Data Attributes:
|
AS7C3513B-15TIN
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C3513B-15TIN
Alliance Semiconductor Corporation
Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 18.40 X 10.20 MM, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C3513B-15TIN
This table gives cross-reference parts and alternative options found for AS7C3513B-15TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3513B-15TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1020CV33-10ZIT | Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C3513B-15TIN vs CY7C1020CV33-10ZIT |
AS7C3513B-15TI | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | Alliance Semiconductor Corporation | AS7C3513B-15TIN vs AS7C3513B-15TI |
AS7C3513-15TC | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | Alliance Memory Inc | AS7C3513B-15TIN vs AS7C3513-15TC |
CY7C1020CV33-15ZSXE | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | AS7C3513B-15TIN vs CY7C1020CV33-15ZSXE |
AS7C3513B-15TCN | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 18.40 X 10.20 MM, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AS7C3513B-15TIN vs AS7C3513B-15TCN |
CY7C1020CV33-15ZSE | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C3513B-15TIN vs CY7C1020CV33-15ZSE |
AS7C3513B-15TC | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | Alliance Memory Inc | AS7C3513B-15TIN vs AS7C3513B-15TC |
AS7C3513B-15TC | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | Alliance Semiconductor Corporation | AS7C3513B-15TIN vs AS7C3513B-15TC |
CY7C1020CV33-15ZCT | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C3513B-15TIN vs CY7C1020CV33-15ZCT |
CY7C1020V33L-15ZCT | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C3513B-15TIN vs CY7C1020V33L-15ZCT |