Part Details for AS7C4096A-15JCN by Alliance Memory Inc
Overview of AS7C4096A-15JCN by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for AS7C4096A-15JCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7678
|
Newark | 4Mb, Sram, 512K X 8, 5V, 36Pin Soj, 15Ns, Commercial Temp, A Die |Alliance Memory AS7C4096A-15JCN Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $9.4700 | Buy Now |
DISTI #
AS7C4096A-15JCN-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36SOJ Min Qty: 76 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4903 | Buy Now |
DISTI #
AS7C4096A-15JCN
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 512K x 8 15ns 36-Pin SOJ - Rail/Tube (Alt: AS7C4096A-15JCN) RoHS: Not Compliant Min Qty: 76 Package Multiple: 19 Lead time: 8 Weeks, 0 Days Container: Tube | 2989 Factory Stock |
|
$4.7520 / $5.5440 | Buy Now |
DISTI #
913-AS7C4096A-15JCN
|
Mouser Electronics | SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 15ns, Ccommercal Temp - Tube RoHS: Compliant | 183 |
|
$5.0300 / $7.0100 | Buy Now |
|
Future Electronics | AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 15 ns CMOS Static RAM - SOJ-36 RoHS: Compliant pbFree: Yes Min Qty: 285 Package Multiple: 19 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$5.1100 / $5.3200 | Buy Now |
DISTI #
AS7C4096A-15JCN
|
Avnet Silica | SRAM Chip Async Single 5V 4M-Bit 512K x 8 15ns 36-Pin SOJ (Alt: AS7C4096A-15JCN) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C4096A-15JCN
AS7C4096A-15JCN CAD Models
AS7C4096A-15JCN Part Data Attributes
|
AS7C4096A-15JCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C4096A-15JCN
Alliance Memory Inc
Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e3 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for AS7C4096A-15JCN
This table gives cross-reference parts and alternative options found for AS7C4096A-15JCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C4096A-15JCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1049L-15JC | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Pyramid Semiconductor Corporation | AS7C4096A-15JCN vs P4C1049L-15JC |
KM684002AJ-15000 | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | AS7C4096A-15JCN vs KM684002AJ-15000 |
CY7C1049-15VC | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Cypress Semiconductor | AS7C4096A-15JCN vs CY7C1049-15VC |
CY7C1049BN-15VXI | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Cypress Semiconductor | AS7C4096A-15JCN vs CY7C1049BN-15VXI |
CY7C1049B-15VI | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | AS7C4096A-15JCN vs CY7C1049B-15VI |
CY7C1049B-15VC | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | AS7C4096A-15JCN vs CY7C1049B-15VC |
CY7C1049BN-15VXC | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Cypress Semiconductor | AS7C4096A-15JCN vs CY7C1049BN-15VXC |
CY7C1049L-15VC | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Cypress Semiconductor | AS7C4096A-15JCN vs CY7C1049L-15VC |
AS7C4096A-15JC | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Alliance Memory Inc | AS7C4096A-15JCN vs AS7C4096A-15JC |
CY7C1049B-15VIT | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | AS7C4096A-15JCN vs CY7C1049B-15VIT |