Part Details for AS7M64T3512A-15 by Alliance Semiconductor Corporation
Overview of AS7M64T3512A-15 by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for AS7M64T3512A-15
AS7M64T3512A-15 CAD Models
AS7M64T3512A-15 Part Data Attributes
|
AS7M64T3512A-15
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7M64T3512A-15
Alliance Semiconductor Corporation
Cache Tag SRAM Module, 64KX64, 15ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | 32K X 8 TAG | |
JESD-30 Code | R-XDMA-N160 | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 160 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 64KX64 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for AS7M64T3512A-15
This table gives cross-reference parts and alternative options found for AS7M64T3512A-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7M64T3512A-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM4M6217S66M | Cache Tag SRAM Module, 64KX64, 12ns, CMOS | Paradigm Technology Inc | AS7M64T3512A-15 vs PDM4M6217S66M |
IDT7MPV6308SA66M | Cache Tag SRAM Module, 64KX64, 7ns, CMOS | Integrated Device Technology Inc | AS7M64T3512A-15 vs IDT7MPV6308SA66M |
PDM4M6213S50M | Cache Tag SRAM Module, 64KX64, 20ns, CMOS | Paradigm Technology Inc | AS7M64T3512A-15 vs PDM4M6213S50M |
PDM4M6213S60M | Cache Tag SRAM Module, 64KX64, 20ns, CMOS | Paradigm Technology Inc | AS7M64T3512A-15 vs PDM4M6213S60M |
CYM74P431PM-66C | Cache SRAM Module, 64KX64, 8.5ns, CMOS | Cypress Semiconductor | AS7M64T3512A-15 vs CYM74P431PM-66C |
MCM64PE64DG66 | 64KX64 CACHE TAG SRAM MODULE, 15ns, DMA160 | Motorola Mobility LLC | AS7M64T3512A-15 vs MCM64PE64DG66 |
IBM14N64643FPA-9 | Cache Tag SRAM Module, 64KX64, 9ns, CMOS | IBM | AS7M64T3512A-15 vs IBM14N64643FPA-9 |
AS7MC30BE3512A-7 | Cache Tag SRAM Module, 64KX64, 7ns, CMOS | Alliance Semiconductor Corporation | AS7M64T3512A-15 vs AS7MC30BE3512A-7 |
IS6MC512S-66 | Cache Tag SRAM Module, 128KX32, CMOS | Integrated Silicon Solution Inc | AS7M64T3512A-15 vs IS6MC512S-66 |
MT5LST6464G-12 | Cache Tag SRAM Module, 64KX64, 12ns, CMOS | Micron Technology Inc | AS7M64T3512A-15 vs MT5LST6464G-12 |