There are no models available for this part yet.
Overview of AS8C401801-QC166N by Alliance Memory Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AS8C401801-QC166N by Alliance Memory Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK7725
|
Newark | 4M, Sync Sram, 256K X 18, 3.3V, 166Mhz, Zbt/Spb, Commercial Temp, 100 Tqfp |Alliance Memory AS8C401801-QC166N RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $5.3800 | Buy Now | |
DISTI #
AS8C401801-QC166N-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 100TQFP Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1586 | Buy Now | |
DISTI #
AS8C401801-QC166N
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4.5M-Bit 256K x 18 3.5ns 100-Pin TQFP - Trays (Alt: AS8C401801-QC166N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$3.2500 / $3.9063 | Buy Now | |
DISTI #
913-AS8C401801QC166N
|
Mouser Electronics | SRAM SYNC SRAM, 4Mb, 256K x 18, ZBT(Pipelined), 3.3V, 166MHz, 100TQFP - Tray RoHS: Compliant | 80 |
|
$3.4900 / $5.0600 | Buy Now | |
Future Electronics | AS8C401801 Series 4 Mb (256 K x 18) 3.3 V 3.5 ns Synchronous RAM - TQFP100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 72 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.7500 / $4.3200 | Buy Now | ||
DISTI #
AS8C401801-QC166N
|
TME | IC: SRAM memory, 4MbSRAM, 256x18bit, 3÷3.6V, 166ns, TQFP100 Min Qty: 1 | 0 |
|
$3.4300 / $5.0800 | RFQ |
CAD Models for AS8C401801-QC166N by Alliance Memory Inc
Part Data Attributes for AS8C401801-QC166N by Alliance Memory Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALLIANCE MEMORY INC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP,
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Samacsys Manufacturer
|
Alliance Memory
|
Access Time-Max
|
3.5 ns
|
Additional Feature
|
PIPELINED ARCHITECTURE
|
JESD-30 Code
|
R-PQFP-G100
|
Length
|
20 mm
|
Memory Density
|
4718592 bit
|
Memory IC Type
|
ZBT SRAM
|
Memory Width
|
18
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256KX18
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
Alternate Parts for AS8C401801-QC166N
This table gives cross-reference parts and alternative options found for AS8C401801-QC166N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8C401801-QC166N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V3558XS166PFI | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100 | Integrated Device Technology Inc | AS8C401801-QC166N vs IDT71V3558XS166PFI |
71V3558XS166PFG | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | AS8C401801-QC166N vs 71V3558XS166PFG |
IDT71V3558S166PFG | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C401801-QC166N vs IDT71V3558S166PFG |
71V3558S166PFGI | TQFP-100, Tray | Integrated Device Technology Inc | AS8C401801-QC166N vs 71V3558S166PFGI |
IDT71V3558XS166PFG | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | AS8C401801-QC166N vs IDT71V3558XS166PFG |
71V3558S166PF | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100 | Integrated Device Technology Inc | AS8C401801-QC166N vs 71V3558S166PF |
IDT71V3558XS166PFI8 | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100 | Integrated Device Technology Inc | AS8C401801-QC166N vs IDT71V3558XS166PFI8 |
71V3558S166PFG8 | 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O, TQFP0/Reel | Renesas Electronics Corporation | AS8C401801-QC166N vs 71V3558S166PFG8 |
IDT71V3558S166PF8 | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C401801-QC166N vs IDT71V3558S166PF8 |
IDT71V3558XS166PFGI | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | AS8C401801-QC166N vs IDT71V3558XS166PFGI |