Part Details for AS8S512K32P-15L/SPACE by Micross Components
Overview of AS8S512K32P-15L/SPACE by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AS8S512K32P-15L/SPACE
AS8S512K32P-15L/SPACE CAD Models
AS8S512K32P-15L/SPACE Part Data Attributes
|
AS8S512K32P-15L/SPACE
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS8S512K32P-15L/SPACE
Micross Components
SRAM Module, 512KX32, 15ns, CMOS, CPGA66, PGA-66
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,11X11 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e0 | |
Length | 27.305 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 4.5974 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.305 mm |