Part Details for AS8S512K32PEC-20/XT by Micross Components
Overview of AS8S512K32PEC-20/XT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS8S512K32PEC-20/XT
AS8S512K32PEC-20/XT CAD Models
AS8S512K32PEC-20/XT Part Data Attributes
|
AS8S512K32PEC-20/XT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS8S512K32PEC-20/XT
Micross Components
Standard SRAM, 512KX32, 20ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | LCC | |
Package Description | 0.990 X 0.990 INCH, PLASTIC, MO-47AE, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | ALSO CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |