Part Details for ASAC1-3.600MHZ by MMD
Results Overview of ASAC1-3.600MHZ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASAC1-3.600MHZ Information
ASAC1-3.600MHZ by MMD is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
US Tariff Estimator: ASAC1-3.600MHZ by MMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ASAC1-3.600MHZ Part Data Attributes
|
|
ASAC1-3.600MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
ASAC1-3.600MHZ
MMD
Series - Fundamental Quartz Crystal, 3.6MHz Nom
|
| Pbfree Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Hc-49/U, 2 Pin | |
| HTS Code | 8541.60.00.30 | |
| Additional Feature | At Cut | |
| Aging | 5 Ppm/First Year | |
| Crystal/Resonator Type | Series - Fundamental | |
| Drive Level | 2000 µW | |
| Frequency Stability | 0.01% | |
| Frequency Tolerance | 50 Ppm | |
| Mounting Feature | Through Hole Mount | |
| Operating Frequency-Nom | 3.6 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | L11.2xb4.7xh13.46 (Mm)/L0.441xb0.185xh0.53 (Inch) | |
| Series Resistance | 120 Ω | |
| Surface Mount | No |