Part Details for ASB320PS15 by XP Power
Results Overview of ASB320PS15 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASB320PS15
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1470-ASB320PS15-ND
|
DigiKey | AC-DC POWER SUPPLY 15VDC 320W Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$196.0875 / $252.1400 | Buy Now |
|
DISTI #
209-ASB320PS15
|
Mouser Electronics | Power Supplies - Board Mount 320W baseplate cooled, encapsulated, board mount, ITE, 15VDC, 21.3A, class I RoHS: Compliant | 0 |
|
$224.1900 / $249.0000 | Order Now |
|
DISTI #
76095537
|
RS | POWER SUPPLY, AC-DC, 320W, ENCAPSULATED, BASELPLATE COOLED, 90-264VIN, 15VOUT Min Qty: 4 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$209.1600 / $241.5300 | RFQ |
|
DISTI #
ASB320PS15
|
Avnet Abacus | ACDC Power Supplies 320W baseplate cooled encapsulated board mount ITE 15VDC 213A class I (Alt: ASB320PS15) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
RFQ |