Part Details for ASBSM 8/LED 3 by Lumberg Automation
Results Overview of ASBSM 8/LED 3 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJMG3018241BAEH | Amphenol Communications Solutions | RJMG 1x1 10G, with led | |
| RJMG3128711BANR | Amphenol Communications Solutions | RJMG 1x2 10G, with led | |
| RJMG3226U11E3ER | Amphenol Communications Solutions | RJMG 2x6 10G, with led |
Price & Stock for ASBSM 8/LED 3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2673238
|
element14 Asia-Pacific | , M8-3P, 8 RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$104.4800 / $121.3900 | Buy Now |
|
DISTI #
566-ASBSM8/LED3
|
Mouser Electronics | Sensor Cables / Actuator Cables | 1 |
|
$159.3500 / $170.6800 | Buy Now |
|
DISTI #
ASBSM8/LED3
|
TME | Distribution box, M8, PIN: 3, socket, 30VDC, 1.5A, ASBSM, IP67, IN: 8 Min Qty: 1 | 27 |
|
$77.6800 / $83.6600 | Buy Now |