Part Details for ASC0805-10KFT5 by TT Electronics Welwyn Components
Overview of ASC0805-10KFT5 by TT Electronics Welwyn Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC0805-10KFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9928
|
Newark | Res, 10K, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:10Kohm, Product Range:Asc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn ASC0805-10KFT5 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0180 | Buy Now |
DISTI #
83T6620
|
Newark | Surface Mount Thick Film Resistor, Asc Series, 10 Kohm, 0.125 W, - 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn ASC0805-10KFT5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6573 |
|
$0.0540 / $0.1090 | Buy Now |
DISTI #
2693371
|
element14 Asia-Pacific | RES, 10K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 40000 |
|
$0.0119 / $0.0178 | Buy Now |
DISTI #
2078962
|
element14 Asia-Pacific | RES, 10K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6573 |
|
$0.0126 / $0.0208 | Buy Now |
DISTI #
2078962RL
|
element14 Asia-Pacific | RES, 10K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 6573 |
|
$0.0126 / $0.0148 | Buy Now |
DISTI #
2693371
|
Farnell | RES, 10K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 8 Weeks, 3 Days Container: Reel | 40000 |
|
$0.0115 / $0.0179 | Buy Now |
DISTI #
2078962
|
Farnell | RES, 10K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 6573 |
|
$0.0328 / $0.1075 | Buy Now |
DISTI #
2078962RL
|
Farnell | RES, 10K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 6573 |
|
$0.0328 / $0.0459 | Buy Now |
Part Details for ASC0805-10KFT5
ASC0805-10KFT5 CAD Models
ASC0805-10KFT5 Part Data Attributes:
|
ASC0805-10KFT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC0805-10KFT5
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ASC0805-10KFT5
This table gives cross-reference parts and alternative options found for ASC0805-10KFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC0805-10KFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805F1002-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | ASC0805-10KFT5 vs RC0805F1002-07-RG70 |
CR0805F10KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | ASC0805-10KFT5 vs CR0805F10KP20 |
MC0805-1002-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | ASC0805-10KFT5 vs MC0805-1002-FBQ |
RK73H2AGTPD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | ASC0805-10KFT5 vs RK73H2AGTPD1002F |
FCF05FT-1002-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ASC0805-10KFT5 vs FCF05FT-1002-W |
MC08051002FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | ASC0805-10KFT5 vs MC08051002FB |
9C08052A1002FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | ASC0805-10KFT5 vs 9C08052A1002FKPF3 |
NMCR0805FT10K0 | RES,SMT,THICK FILM,10K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | ASC0805-10KFT5 vs NMCR0805FT10K0 |
RS-05K103FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | ASC0805-10KFT5 vs RS-05K103FC |
CRS0805-8W-1002FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | ASC0805-10KFT5 vs CRS0805-8W-1002FT |