Part Details for ASC1206-261KFT5 by TT Electronics Resistors
Overview of ASC1206-261KFT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-261KFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0125 | Buy Now |
Part Details for ASC1206-261KFT5
ASC1206-261KFT5 CAD Models
ASC1206-261KFT5 Part Data Attributes:
|
ASC1206-261KFT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
ASC1206-261KFT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-261KFT5
This table gives cross-reference parts and alternative options found for ASC1206-261KFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-261KFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F261KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ASC1206-261KFT5 vs CR1206F261KD50 |
RK73H2BRTTE2613F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-261KFT5 vs RK73H2BRTTE2613F |
CR322613FV | RESISTOR, 0.25W, 1%, 100ppm, 261000ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ASC1206-261KFT5 vs CR322613FV |
HQ06S4F2613T4E | Fixed Resistor, 0.25W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ASC1206-261KFT5 vs HQ06S4F2613T4E |
MC1206-2613-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ASC1206-261KFT5 vs MC1206-2613-FT101W |
9C12063A2613FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ASC1206-261KFT5 vs 9C12063A2613FKAFT |
D2512060B2613FBN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ASC1206-261KFT5 vs D2512060B2613FBN |
RMC1206261K1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | ASC1206-261KFT5 vs RMC1206261K1% |
MR12X2613FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ASC1206-261KFT5 vs MR12X2613FQL |
MR12X2613FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ASC1206-261KFT5 vs MR12X2613FBL |