Part Details for ASC1206-68RFT5 by TT Electronics Resistors
Overview of ASC1206-68RFT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-68RFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.0125 | Buy Now |
Part Details for ASC1206-68RFT5
ASC1206-68RFT5 CAD Models
ASC1206-68RFT5 Part Data Attributes
|
ASC1206-68RFT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
ASC1206-68RFT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-68RFT5
This table gives cross-reference parts and alternative options found for ASC1206-68RFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-68RFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTED68R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-68RFT5 vs RK73H2BRTTED68R0F |
RMC1/8K680FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | ASC1206-68RFT5 vs RMC1/8K680FTP |
RMNW32K68R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Kamaya Inc | ASC1206-68RFT5 vs RMNW32K68R0FTP |
CR1206-4W-68R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | VENKEL LTD | ASC1206-68RFT5 vs CR1206-4W-68R0FT |
9C12063A68R0FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ASC1206-68RFT5 vs 9C12063A68R0FKHFT |
NMCT1206FT68R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | ASC1206-68RFT5 vs NMCT1206FT68R0 |
RK73H2BLTDD68R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-68RFT5 vs RK73H2BLTDD68R0F |
RMC32K680FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ASC1206-68RFT5 vs RMC32K680FTP |
RK73H2BLTD68R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-68RFT5 vs RK73H2BLTD68R0F |
AF1206FR-0768RL | Fixed Resistor, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ASC1206-68RFT5 vs AF1206FR-0768RL |