Part Details for ASC1206-82KFT5 by TT Electronics Resistors
Overview of ASC1206-82KFT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-82KFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.0125 | Buy Now |
Part Details for ASC1206-82KFT5
ASC1206-82KFT5 CAD Models
ASC1206-82KFT5 Part Data Attributes
|
ASC1206-82KFT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
ASC1206-82KFT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-82KFT5
This table gives cross-reference parts and alternative options found for ASC1206-82KFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-82KFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTEB8202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ASC1206-82KFT5 vs RK73H2BTTEB8202F |
CRCW120682K0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | ASC1206-82KFT5 vs CRCW120682K0FKTABC |
NMCR1206FG82K0 | RES,SMT,THICK FILM,82K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | ASC1206-82KFT5 vs NMCR1206FG82K0 |
RK73H2BGBK8202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-82KFT5 vs RK73H2BGBK8202F |
RC1206FR-1082K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASC1206-82KFT5 vs RC1206FR-1082K |
RK73H2BXTED8202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ASC1206-82KFT5 vs RK73H2BXTED8202F |
RK73H2BRTBK8202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ASC1206-82KFT5 vs RK73H2BRTBK8202F |
RK73H2BXTDD8202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-82KFT5 vs RK73H2BXTDD8202F |
AR1206FR-0782K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | ASC1206-82KFT5 vs AR1206FR-0782K |
ERJP08E8202V | RES,SMT,THICK FILM,82K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | ASC1206-82KFT5 vs ERJP08E8202V |