Part Details for ASDMPC-10.000MHZ-LR-T3 by Abracon Corporation
Overview of ASDMPC-10.000MHZ-LR-T3 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASDMPC-10.000MHZ-LR-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W7930
|
Newark | Mems Osc Xo 10.0000Mhz Cmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMPC-10.000MHZ-LR-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.2300 | Buy Now |
DISTI #
ASDMPC-10.000MHZ-LR-T3-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ CMOS SMD Lead time: 53 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
ASDMPC-10.000MHZ-L
|
Avnet Americas | TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO - Tape and Reel (Alt: ASDMPC-10.000MHZ-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9930 / $2.0800 | Buy Now |
Part Details for ASDMPC-10.000MHZ-LR-T3
ASDMPC-10.000MHZ-LR-T3 CAD Models
ASDMPC-10.000MHZ-LR-T3 Part Data Attributes
|
ASDMPC-10.000MHZ-LR-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMPC-10.000MHZ-LR-T3
Abracon Corporation
MEMS OSC XO 10.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,32 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |