ASDMPC-10.000MHZ-LR-T5
Abracon Corporation
Description: XO, Clock, 10MHz Min, 170MHz Max, 10MHz Nom, CMOS,

Overview of ASDMPC-10.000MHZ-LR-T5 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ASDMPC-10.000MHZ-LR-T5 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASDMPC-10.000MHZ-LR-T5 by Abracon Corporation

ASDMPC-10.000MHZ-LR-T5
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
SOLCC6,.08,32
Reach Compliance Code
compliant
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
170 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Output Low Current-Max
6 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.08,32
Physical Dimension
2.5mm x 2.0mm x 0.85mm
Qualification Status
Not Qualified
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
CMOS
Want to compare parts?
  1. ASDMPC-10.000MHZ-LR-T5
    Abracon Corporation
    XO, Clock, 10MHz Min, 170MHz Max, 10MHz Nom, CMOS,
    VS

Related Parts for ASDMPC-10.000MHZ-LR-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASDMPC-10.000MHZ-LR-T5 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASDMPC-10.000MHZ-LR-T5 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASDMPC-10.000MHZ-LR-T5 would you like to use for your alert(s)?
  • Please alert me when ASDMPC-10.000MHZ-LR-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASDMPC-10.000MHZ-LR-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASDMPC-10.000MHZ-LR-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASDMPC-10.000MHZ-LR-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASDMPC-10.000MHZ-LR-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASDMPC-10.000MHZ-LR-T5 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: