Part Details for ASE-24.576MHZ-D-C-T by Abracon Corporation
Overview of ASE-24.576MHZ-D-C-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for ASE-24.576MHZ-D-C-T
ASE-24.576MHZ-D-C-T CAD Models
ASE-24.576MHZ-D-C-T Part Data Attributes
|
ASE-24.576MHZ-D-C-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASE-24.576MHZ-D-C-T
Abracon Corporation
CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASE-24.576MHZ-D-C-T
This table gives cross-reference parts and alternative options found for ASE-24.576MHZ-D-C-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASE-24.576MHZ-D-C-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASE-24.576MHZ-C-T | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-D-C-T vs ASE-24.576MHZ-C-T |
ASE-24.576MHZ-E-C-T3 | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-D-C-T vs ASE-24.576MHZ-E-C-T3 |
ASE-24.576MHZ-F-C-T2 | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-D-C-T vs ASE-24.576MHZ-F-C-T2 |
ASE-24.576MHZ-C-T3 | XTAL OSC XO 24.5760MHZ CMOS SMD | Abracon Corporation | ASE-24.576MHZ-D-C-T vs ASE-24.576MHZ-C-T3 |
ASE-24.576MHZ-F-C-T | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-D-C-T vs ASE-24.576MHZ-F-C-T |
ASE-24.576MHZ-E-C-T | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-D-C-T vs ASE-24.576MHZ-E-C-T |
ASE-24.576MHZ-I-C-T2 | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-D-C-T vs ASE-24.576MHZ-I-C-T2 |
ASE-24.576MHZ-E-C | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-D-C-T vs ASE-24.576MHZ-E-C |
ASE-24.576MHZ-E-C-T2 | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-D-C-T vs ASE-24.576MHZ-E-C-T2 |
ASE-24.576MHZ-N-C-T2 | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-D-C-T vs ASE-24.576MHZ-N-C-T2 |