Part Details for ASE2-27.000MHZ-E-T by Abracon Corporation
Overview of ASE2-27.000MHZ-E-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASE2-27.000MHZ-E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASE2-27.000MHZ-E-TCT-ND
|
DigiKey | XTAL OSC XO 27.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6807 / $1.0600 | Buy Now |
DISTI #
ASE2-27.000MHZ-ET
|
Avnet Americas | SMD Crystal Oscillator 27MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE2-27.000MHZ-ET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ASE2-27.000MHZ-E-T
|
Avnet Americas | SMD Crystal Clock Oscillator 27MHz 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE2-27.000MHZ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4820 | Buy Now |
DISTI #
815-ASE2-27.0-ET
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 27.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$0.5450 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Oscillator - 27.000MHZ - Stability: ±100ppm -20°C to +70°C - 2.5V - Tape&Reel RoHS: Compliant | 0 |
|
$0.4605 / $0.5970 | Buy Now |
Part Details for ASE2-27.000MHZ-E-T
ASE2-27.000MHZ-E-T CAD Models
ASE2-27.000MHZ-E-T Part Data Attributes
|
ASE2-27.000MHZ-E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASE2-27.000MHZ-E-T
Abracon Corporation
CMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |