-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 8.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0832
|
Newark | Mems Osc, 8Mhz, Cmos, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEM1-8.000MHZ-LC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$1.4200 / $1.5500 | Buy Now |
DISTI #
14N7978
|
Newark | Mems Oscillator, 8Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:8Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asem Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASEM1-8.000MHZ-LC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$2.5700 / $4.6300 | Buy Now |
DISTI #
535-9754-1-ND
|
DigiKey | MEMS OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1915 In Stock |
|
$1.3954 / $2.4500 | Buy Now |
DISTI #
14N7978
|
Avnet Americas | MEMS Oscillator, 8 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM, CMOS - Product that comes on tape, but is not reeled (Alt: 14N7978) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 2 Days Container: Ammo Pack | 1 Partner Stock |
|
$2.5700 | Buy Now |
DISTI #
815-ASEM1-8.0-LCT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 8.0000MHZ CMOS SMD RoHS: Compliant | 13962 |
|
$1.4400 / $1.6300 | Buy Now |
|
Future Electronics | ASEM Series 8 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Pure Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 8.000MHZ ±50ppm -40°C to +85°C - 3.3VDC - SMD - Tape&Reel RoHS: Compliant |
3500 In Stock |
|
$1.3300 / $1.4500 | Buy Now |
DISTI #
ASEM1-8.000MHZ-LC-T
|
Avnet Abacus | MEMS Oscillator, 8 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM, CMOS - Tape and Reel (Alt: ASEM1-8.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101602024970
|
Chip1Stop | MEMS Oscillators | 1000 |
|
$1.3180 | Buy Now |
|
Master Electronics | MEMS Clock Oscillator - 8.000MHZ ±50ppm -40°C to +85°C - 3.3VDC - SMD - Tape&Reel RoHS: Compliant |
3500 In Stock |
|
$1.3300 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEM1-8.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEM1-8.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 8.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks, 2 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASEM1-8.000MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEM1-8.000MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001CL1-008.0000T | OSC MEMS 8.000MHZ CMOS SMD | Microchip Technology Inc | ASEM1-8.000MHZ-LC-T vs DSC1001CL1-008.0000T |
DSC1001CC1-008.0000T | OSC MEMS 8.0000MHZ CMOS SMT | Microchip Technology Inc | ASEM1-8.000MHZ-LC-T vs DSC1001CC1-008.0000T |
DSC1001CE1-008.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | ASEM1-8.000MHZ-LC-T vs DSC1001CE1-008.0000T |
DSC1001CC1-008.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | ASEM1-8.000MHZ-LC-T vs DSC1001CC1-008.0000 |
DSC1001CI1-008.0000 | OSC MEMS 8.000MHZ CMOS SMD | Microchip Technology Inc | ASEM1-8.000MHZ-LC-T vs DSC1001CI1-008.0000 |
DSC1001CL1-008.0000 | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | ASEM1-8.000MHZ-LC-T vs DSC1001CL1-008.0000 |
DSC1001CE1-008.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | ASEM1-8.000MHZ-LC-T vs DSC1001CE1-008.0000 |
DSC1001CI1-008.0000T | OSC MEMS 8.000MHZ CMOS SMD | Microchip Technology Inc | ASEM1-8.000MHZ-LC-T vs DSC1001CI1-008.0000T |