-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 10.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1282
|
Newark | Mems Osc, 10Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-10.000MHZ-LY-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$3.0500 | Buy Now |
DISTI #
38T0706
|
Newark | Mems Osc Xo 10.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-10.000MHZ-LY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2800 / $2.9200 | Buy Now |
DISTI #
535-11107-1-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$2.3765 / $3.8400 | Buy Now |
DISTI #
815-ASEMB-10-LY-T
|
Mouser Electronics | Standard Clock Oscillators 10 MHZ 10PPM -40+85C RoHS: Compliant | 414 |
|
$2.8700 / $3.9200 | Buy Now |
DISTI #
V72:2272_09152599
|
Arrow Electronics | Oscillator MEMS 10MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2335 Container: Cut Strips | Americas - 1000 |
|
$2.2700 / $3.0320 | Buy Now |
|
Future Electronics | ASEMB Series 3.3 V 16 mA ±10 ppm Surface Mount LVCMOS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 5000Reel |
|
$1.8300 / $1.9200 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 10.000 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant | 2000 Factory Stock |
|
$2.2500 / $4.7100 | Buy Now |
DISTI #
ASEMB-10.000MHZ-LY-T
|
TTI | Standard Clock Oscillators 10 MHZ 10PPM -40+85C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 Limited Supply - Call TTI |
|
$2.9600 / $3.0800 | Buy Now |
DISTI #
ASEMB-10.000MHZ-LY-T
|
Avnet Abacus | Silicon Oscillator 10MHz 15pF �10ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASEMB-10.000MHZ-LY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 1000 |
|
Buy Now | |
|
Master Electronics | MEMS Clock Oscillator - 10.000 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant | 2000 Factory Stock |
|
$2.2500 / $4.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-10.000MHZ-LY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-10.000MHZ-LY-T
Abracon Corporation
MEMS OSC XO 10.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASEMB-10.000MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-10.000MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-10.000MHZ-XY-T | MEMS OSC XO 10.0000MHZ CMOS SMD | Abracon Corporation | ASEMB-10.000MHZ-LY-T vs ASEMB-10.000MHZ-XY-T |