-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 26.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1305
|
Newark | Mems Osc, 26Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-26.000MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2200 | Buy Now |
DISTI #
47W1334
|
Newark | Mems Osc Xo 26.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-26.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $2.0400 | Buy Now |
DISTI #
535-13423-1-ND
|
DigiKey | MEMS OSC XO 26.0000MHZ LVCMOS Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6465 / $2.7200 | Buy Now |
DISTI #
815-ASEMB-26MHZ-LC
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 26.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 26.000 MHz (+/-) 50ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 On Order |
|
$1.5600 / $3.4100 | Buy Now |
DISTI #
ASEMB-26.0-LC-T
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ASEMB-26.000MHZ-LC-T
|
Avnet Abacus | MEMS Oscillator, 26 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEMB, CMOS - Tape and Reel (Alt: ASEMB-26.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ASEMB-26.000MHZ-LC-T
|
Avnet Asia | MEMS Oscillator, 26 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEMB, CMOS (Alt: ASEMB-26.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3819810
|
element14 Asia-Pacific | MEMS OSC, 26MHZ, CMOS, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.1576 / $2.8915 | Buy Now |
DISTI #
3820891
|
element14 Asia-Pacific | MEMS OSC, 26MHZ, CMOS, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$2.1870 / $2.2751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-26.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-26.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 26.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |