Part Details for ASEMDLC-L-T3 by Abracon Corporation
Overview of ASEMDLC-L-T3 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASEMDLC-L-T3
ASEMDLC-L-T3 CAD Models
ASEMDLC-L-T3 Part Data Attributes:
|
ASEMDLC-L-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMDLC-L-T3
Abracon Corporation
CMOS Output Clock Oscillator, 10MHz Min, 460MHz Max, 75MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 | |
Reach Compliance Code | compliant | |
Additional Feature | 100 MHZ LVDS OUTPUT ALSO POSSIBLE; BY SELECTING FREQ SELECT BITS CAN SELECT O/P FREQ; TAPE AND REEL | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 75 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASEMDLC-L-T3
This table gives cross-reference parts and alternative options found for ASEMDLC-L-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMDLC-L-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMDLC-L | CMOS Output Clock Oscillator, 10MHz Min, 460MHz Max, 75MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 | Abracon Corporation | ASEMDLC-L-T3 vs ASEMDLC-L |
ASEMDLC | CMOS Output Clock Oscillator, 10MHz Min, 460MHz Max, 75MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 | Abracon Corporation | ASEMDLC-L-T3 vs ASEMDLC |
ASEMDLC-L-T5 | CMOS Output Clock Oscillator, 10MHz Min, 460MHz Max, 75MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 | Abracon Corporation | ASEMDLC-L-T3 vs ASEMDLC-L-T5 |
ASEMDLC-L-T | CMOS Output Clock Oscillator, 10MHz Min, 460MHz Max, 75MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 | Abracon Corporation | ASEMDLC-L-T3 vs ASEMDLC-L-T |