-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 24.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0317
|
Newark | Mems Oscillator, 24Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:24Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Asemp Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASEMPC-24.000MHZ-Z-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.6600 | Buy Now |
DISTI #
40Y2156
|
Newark | Mems Oscillator, Clock, Pure Silicont, Asemp Series, 24 Mhz, 50 Ppm, 3.3 V, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMPC-24.000MHZ-Z-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9500 / $3.7300 | Buy Now |
DISTI #
45T7288
|
Newark | Cmos Mems Oscillator, 24 Mhz, Smd, Frequency Nom:24Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Asemp Series, Oscillator Output Compatibility:Cmos, Frequency:24Mhz Rohs Compliant: Yes |Abracon ASEMPC-24.000MHZ-Z-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6100 / $3.3400 | Buy Now |
DISTI #
535-9501-1-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7543 | Buy Now |
DISTI #
815-ASEMPC-24ZT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 24.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$2.8900 / $4.0800 | Order Now |
|
Future Electronics | ASEMP Series 24 MHz 3.6 V ±50 ppm CMOS Surface Mount Clock Oscillator - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 24.000MHZ (+/-) 50ppm - CMOS Output - Tri-state - SMD - -55°C to +125°C - Tape&Reel RoHS: Compliant |
1000 On Order |
|
$2.5100 / $5.5000 | Buy Now |
DISTI #
ASEMPC-24.000MHZ-Z-T
|
Avnet Abacus | MEMS Oscillator, 24 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, CMOS - Tape and Reel (Alt: ASEMPC-24.000MHZ-Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2467923
|
element14 Asia-Pacific | MEMS OSC, 24MHZ, 3.2 X 2.5MM, CMOS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.9427 / $4.5438 | Buy Now |
DISTI #
2467923RL
|
element14 Asia-Pacific | MEMS OSC, 24MHZ, 3.2 X 2.5MM, CMOS RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.9427 / $3.6765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMPC-24.000MHZ-Z-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMPC-24.000MHZ-Z-T
Abracon Corporation
MEMS OSC XO 24.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.1,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,40 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for ASEMPC-24.000MHZ-Z-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMPC-24.000MHZ-Z-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMPC-24.576MHZ-Z-T | MEMS OSC XO 24.5760MHZ CMOS SMD | Abracon Corporation | ASEMPC-24.000MHZ-Z-T vs ASEMPC-24.576MHZ-Z-T |
ASEMPC-24.576MHZ-T3 | MEMS OSC XO 24.5760MHZ CMOS SMD | Abracon Corporation | ASEMPC-24.000MHZ-Z-T vs ASEMPC-24.576MHZ-T3 |