Part Details for ASFLK-32.768-R by Abracon Corporation
Overview of ASFLK-32.768-R by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASFLK-32.768-R
ASFLK-32.768-R CAD Models
ASFLK-32.768-R Part Data Attributes
|
ASFLK-32.768-R
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLK-32.768-R
Abracon Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE FUNCTION | |
Fall Time-Max | 250 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Manufacturer Series | ASFLK | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 250 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ASFLK-32.768-R
This table gives cross-reference parts and alternative options found for ASFLK-32.768-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLK-32.768-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32.7680KHZLSMB025UIA | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Euroquartz Ltd | ASFLK-32.768-R vs 32.7680KHZLSMB025UIA |
32.7680KHZLSMB025UMPA | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Euroquartz Ltd | ASFLK-32.768-R vs 32.7680KHZLSMB025UMPA |
32.7680KHZLSMB025UIA | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Statek Corporation | ASFLK-32.768-R vs 32.7680KHZLSMB025UIA |
32.7680KHZLSMB025UIPA | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Euroquartz Ltd | ASFLK-32.768-R vs 32.7680KHZLSMB025UIPA |
ASFLK-32.768-R-L-T | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ASFLK-32.768-R vs ASFLK-32.768-R-L-T |
32.7680KHZLSMC025UMTA | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Statek Corporation | ASFLK-32.768-R vs 32.7680KHZLSMC025UMTA |
32.7680KHZLSMB025UCPA | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Euroquartz Ltd | ASFLK-32.768-R vs 32.7680KHZLSMB025UCPA |
32.7680KHZLSMA025UMPA | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Statek Corporation | ASFLK-32.768-R vs 32.7680KHZLSMA025UMPA |
ASFLK-32.768-R-E | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ASFLK-32.768-R vs ASFLK-32.768-R-E |
32.7680KHZLSMC025UCPA | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Statek Corporation | ASFLK-32.768-R vs 32.7680KHZLSMC025UCPA |