Part Details for ASGTX-C-160.000MHZ-2-T by Abracon Corporation
Overview of ASGTX-C-160.000MHZ-2-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASGTX-C-160.000MHZ-2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASGTX-C-160.000MHZ-2-T-ND
|
DigiKey | XTAL OSC VCTCXO 160.0000MHZ LVCM Lead time: 53 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
ASGTX-C-160.000MHZ-2-T
|
Avnet Americas | Controlled Oscillator 160MHz TCXO/VC-TCXO LVCMOS 6-Pin SMD T/R - Tape and Reel (Alt: ASGTX-C-160.000MHZ-2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71320539
|
RS | Abracon Frequency Control - ASGTX-C-160.000MHz-2-T | Abracon ASGTX-C-160.000MHZ-2-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1700 / $34.6300 | RFQ |
Part Details for ASGTX-C-160.000MHZ-2-T
ASGTX-C-160.000MHZ-2-T CAD Models
ASGTX-C-160.000MHZ-2-T Part Data Attributes:
|
ASGTX-C-160.000MHZ-2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASGTX-C-160.000MHZ-2-T
Abracon Corporation
XTAL OSC VCTCXO 160.0000MHZ LVCM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 160 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 9.0mm x 7.0mm x 2.24mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASGTX-C-160.000MHZ-2-T
This table gives cross-reference parts and alternative options found for ASGTX-C-160.000MHZ-2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASGTX-C-160.000MHZ-2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASGTX-C-149.875MHZ-2 | XTAL OSC VCTCXO 149.8750MHZ LVCM | Abracon Corporation | ASGTX-C-160.000MHZ-2-T vs ASGTX-C-149.875MHZ-2 |
ASGTX-C-160.000MHZ-2-T2 | XTAL OSC VCTCXO 160.0000MHZ LVCM | Abracon Corporation | ASGTX-C-160.000MHZ-2-T vs ASGTX-C-160.000MHZ-2-T2 |
ASGTX-C-160.000MHZ-2 | XTAL OSC VCTCXO 160.0000MHZ LVCM | Abracon Corporation | ASGTX-C-160.000MHZ-2-T vs ASGTX-C-160.000MHZ-2 |