Datasheets
ASGTX-P-644.53125MHZ-1 by: Abracon Corporation

XTAL OSC VCTCXO 644.53125MHZ LVP

Part Details for ASGTX-P-644.53125MHZ-1 by Abracon Corporation

Overview of ASGTX-P-644.53125MHZ-1 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ASGTX-P-644.53125MHZ-1

Part # Distributor Description Stock Price Buy
DISTI # ASGTX-P-644.53125MHZ-1-ND
DigiKey XTAL OSC VCTCXO 644.53125MHZ LVP Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # ASGTX-P-644.53125M
Avnet Americas Controlled Oscillator 644.53125MHz TCXO/VC-TCXO LVPECL 6-Pin SMD Bulk - Bulk (Alt: ASGTX-P-644.53125M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 815-ASGTX-P-644.53-1
Mouser Electronics TCXO Oscillators 644.53125M LVPECL+/- 1 ppm RoHS: Compliant 0
  • 1 $69.4200
  • 10 $65.8000
  • 25 $65.7700
  • 50 $65.3600
  • 100 $64.5100
$64.5100 / $69.4200 Order Now
DISTI # 71320642
RS Abracon Frequency Control - ASGTX-P-644.53125MHz-1 | Abracon ASGTX-P-644.53125MHZ-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $82.4800
  • 5 $78.3500
  • 10 $74.2300
$74.2300 / $82.4800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk 0
Bulk
  • 1 $54.0000
$54.0000 Buy Now

Part Details for ASGTX-P-644.53125MHZ-1

ASGTX-P-644.53125MHZ-1 CAD Models

ASGTX-P-644.53125MHZ-1 Part Data Attributes

ASGTX-P-644.53125MHZ-1 Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASGTX-P-644.53125MHZ-1 Abracon Corporation XTAL OSC VCTCXO 644.53125MHZ LVP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Samacsys Manufacturer ABRACON
Additional Feature COMPLEMENTARY OUTPUT; BULK
Aging 1 PPM/FIRST YEAR
Fall Time-Max 0.35 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 1%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 644.53125 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Oscillator Type LVPECL
Physical Dimension 9.0mm x 7.0mm x 2.24mm
Rise Time-Max 0.35 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASGTX-P-644.53125MHZ-1 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASGTX-P-644.53125MHZ-1 by Abracon Corporation

  • Please alert me when ASGTX-P-644.53125MHZ-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASGTX-P-644.53125MHZ-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASGTX-P-644.53125MHZ-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASGTX-P-644.53125MHZ-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASGTX-P-644.53125MHZ-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASGTX-P-644.53125MHZ-1 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: