Part Details for ASK27 by Surge Components Inc
Overview of ASK27 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Part Details for ASK27
ASK27 CAD Models
ASK27 Part Data Attributes
|
ASK27
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
ASK27
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ASK27
This table gives cross-reference parts and alternative options found for ASK27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASK27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK27A | Rectifier Diode, | Surge Components Inc | ASK27 vs SK27A |
LSL27 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 70V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | ASK27 vs LSL27 |
B270Q-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 70V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | ASK27 vs B270Q-13-F |
SK27AE | Rectifier Diode, | Surge Components Inc | ASK27 vs SK27AE |
LS27 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 70V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ASK27 vs LS27 |
MBRS170T3 | 2A, 70V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, CASE 403A-02, 2 PIN | Motorola Mobility LLC | ASK27 vs MBRS170T3 |
SK27-S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 70V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ASK27 vs SK27-S |