Part Details for ASLW2124622D-111-R by IDEC Corporation
Results Overview of ASLW2124622D-111-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASLW2124622D-111-R Information
ASLW2124622D-111-R by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ASLW2124622D-111-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15C4331
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec ASLW2124622D-111-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2300 / $108.0800 | Buy Now |
|
DISTI #
1885-ASLW2124622D-111-R-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.2000 | Buy Now |
|
DISTI #
199-ASLW2124622D111R
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch Lighted | 0 |
|
$92.1900 / $103.7900 | Order Now |
|
DISTI #
71824258
|
RS | 22MM SELECTOR SWITCH LIGHTED Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.9300 / $106.5100 | RFQ |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.1500 / $88.4800 | Buy Now |
|
DISTI #
000000000003370284
|
Sager | Pushbutton Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$83.0500 / $92.0000 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$73.1500 / $88.4800 | Buy Now |