Part Details for ASM1232LPUNF by onsemi
Overview of ASM1232LPUNF by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for ASM1232LPUNF
ASM1232LPUNF CAD Models
ASM1232LPUNF Part Data Attributes
|
ASM1232LPUNF
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASM1232LPUNF
onsemi
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD FREE, MSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for ASM1232LPUNF
This table gives cross-reference parts and alternative options found for ASM1232LPUNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM1232LPUNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM1232LPU-T | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MSOP-8 | onsemi | ASM1232LPUNF vs ASM1232LPU-T |
ASM1232LPUF | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD FREE, MSOP-8 | onsemi | ASM1232LPUNF vs ASM1232LPUF |
ASM1232LPU | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MSOP-8 | onsemi | ASM1232LPUNF vs ASM1232LPU |
ASM1232LPUN | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | Alliance Semiconductor Corporation | ASM1232LPUNF vs ASM1232LPUN |
ASM1232LPUF-T | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD FREE, MSOP-8 | onsemi | ASM1232LPUNF vs ASM1232LPUF-T |