Part Details for ASM161LCUSF/T by Pulsecore Semiconductor
Overview of ASM161LCUSF/T by Pulsecore Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ASM161LCUSF/T
ASM161LCUSF/T CAD Models
ASM161LCUSF/T Part Data Attributes
|
ASM161LCUSF/T
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM161LCUSF/T
Pulsecore Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2.8575 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.905 mm | |
Terminal Position | DUAL | |
Width | 1.2955 mm |