| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNCDC337DB | Texas Instruments | Check for Price | Low Skew Clock Driver, ABT Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20 | ASM3I623S00AG-08-SR vs SNCDC337DB |
| 2309-1DCI8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | ASM3I623S00AG-08-SR vs 2309-1DCI8 |
| IDT49FCT20805PYI8 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | ASM3I623S00AG-08-SR vs IDT49FCT20805PYI8 |
| SL23EP08SC-1H | Silicon Laboratories Inc | Check for Price | PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO16 | ASM3I623S00AG-08-SR vs SL23EP08SC-1H |
| ASM5I2308A-1H-16-TR | Pulsecore Semiconductor | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16 | ASM3I623S00AG-08-SR vs ASM5I2308A-1H-16-TR |
| IDT2308A-1DC | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | ASM3I623S00AG-08-SR vs IDT2308A-1DC |
| PI49FCT20807HEX | Diodes Incorporated | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | ASM3I623S00AG-08-SR vs PI49FCT20807HEX |
| IDT2309A-1DCGI8 | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | ASM3I623S00AG-08-SR vs IDT2309A-1DCGI8 |
| IDT2308A-1HDC | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | ASM3I623S00AG-08-SR vs IDT2308A-1HDC |
| IDT23S08E-2DCI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | ASM3I623S00AG-08-SR vs IDT23S08E-2DCI |
Part Details for ASM3I623S00AG-08-SR by Pulsecore Semiconductor
Results Overview of ASM3I623S00AG-08-SR by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASM3I623S00AG-08-SR Information
ASM3I623S00AG-08-SR by Pulsecore Semiconductor is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: ASM3I623S00AG-08-SR by Pulsecore Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ASM3I623S00AG-08-SR Part Data Attributes
|
|
ASM3I623S00AG-08-SR
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM3I623S00AG-08-SR
Pulsecore Semiconductor
PLL Based Clock Driver, 3I Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.150 Inch, Lead Free, Soic-8 | |
| HTS Code | 8542.39.00.60 | |
| Family | 3i | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Logic IC Type | Pll Based Clock Driver | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 8 | |
| Number of True Outputs | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Propagation Delay (tpd) | 0.35 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.25 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.91 Mm |
Alternate Parts for ASM3I623S00AG-08-SR
This table gives cross-reference parts and alternative options found for ASM3I623S00AG-08-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3I623S00AG-08-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.