Part Details for ASM6388XS28TD3G-T by Alliance Semiconductor Corporation
Overview of ASM6388XS28TD3G-T by Alliance Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM6388XS28TD3G-T
ASM6388XS28TD3G-T CAD Models
ASM6388XS28TD3G-T Part Data Attributes
|
ASM6388XS28TD3G-T
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM6388XS28TD3G-T
Alliance Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, GREEN, SC-70, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2.05 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Width | 1.25 mm |
Alternate Parts for ASM6388XS28TD3G-T
This table gives cross-reference parts and alternative options found for ASM6388XS28TD3G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM6388XS28TD3G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM6388XS28TD3G-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, GREEN, SC-70, 4 PIN | Pulsecore Semiconductor | ASM6388XS28TD3G-T vs ASM6388XS28TD3G-T |