Part Details for ASM690ACPAF by Alliance Semiconductor Corporation
Overview of ASM690ACPAF by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM690ACPAF
ASM690ACPAF CAD Models
ASM690ACPAF Part Data Attributes
|
ASM690ACPAF
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM690ACPAF
Alliance Semiconductor Corporation
Power Supply Management Circuit, Fixed, 2 Channel, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.59 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ASM690ACPAF
This table gives cross-reference parts and alternative options found for ASM690ACPAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM690ACPAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM706TCSAF | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOP-8 | onsemi | ASM690ACPAF vs ASM706TCSAF |
ASM708TESA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, SOP-8 | Alliance Semiconductor Corporation | ASM690ACPAF vs ASM708TESA |
CAT1024LI-45TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | ASM690ACPAF vs CAT1024LI-45TE13 |
ASM706RCSAF | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Alliance Semiconductor Corporation | ASM690ACPAF vs ASM706RCSAF |
ASM706RCSAF | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOP-8 | onsemi | ASM690ACPAF vs ASM706RCSAF |
MAX819MCUA+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MICRO, SOP-8 | Rochester Electronics LLC | ASM690ACPAF vs MAX819MCUA+ |
ASM706JCUAF | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Alliance Semiconductor Corporation | ASM690ACPAF vs ASM706JCUAF |
ASM706PEPAF | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Alliance Semiconductor Corporation | ASM690ACPAF vs ASM706PEPAF |
CAT1641LI-45 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, HALOGEN FREE AND LEAD FREE, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | ASM690ACPAF vs CAT1641LI-45 |
ASM706RCSA | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOP-8 | onsemi | ASM690ACPAF vs ASM706RCSA |