Part Details for ASM811LEUSF-T by Pulsecore Semiconductor
Overview of ASM811LEUSF-T by Pulsecore Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM811LEUSF-T
ASM811LEUSF-T CAD Models
ASM811LEUSF-T Part Data Attributes
|
ASM811LEUSF-T
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM811LEUSF-T
Pulsecore Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3/e6 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for ASM811LEUSF-T
This table gives cross-reference parts and alternative options found for ASM811LEUSF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM811LEUSF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM811LEUSF | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN | Pulsecore Semiconductor | ASM811LEUSF-T vs ASM811LEUSF |
ASM811LEUS | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, PLASTIC, SOT-143, 4 PIN | Pulsecore Semiconductor | ASM811LEUSF-T vs ASM811LEUS |
ASM811LEUSF-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO4, ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN | Alliance Semiconductor Corporation | ASM811LEUSF-T vs ASM811LEUSF-T |
ASM811LEUS | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO4, PLASTIC, SOT-143, 4 PIN | Alliance Semiconductor Corporation | ASM811LEUSF-T vs ASM811LEUS |